3M Black Hook & Loop Cable Tie, 20mm x 10 m
- RS Stock No.:
- 867-209
- Mfr. Part No.:
- 7000033355
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR158.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.36 |
*price indicative
- RS Stock No.:
- 867-209
- Mfr. Part No.:
- 7000033355
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 20mm | |
| Product Type | Hook & Loop Cable Tie | |
| Length | 10m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1per case | |
| Trade Name | Scotchflex Universal Hook and Loop Tape | |
| Material | Plastic | |
| Hook & Loop Type | Wrap | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 20mm | ||
Product Type Hook & Loop Cable Tie | ||
Length 10m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1per case | ||
Trade Name Scotchflex Universal Hook and Loop Tape | ||
Material Plastic | ||
Hook & Loop Type Wrap | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Wire Tie Wrap provides a high-performance hook-and-loop solution for managing sensitive cabling and data networks. This black fastening wrap bundles cables securely without the risk of over-tightening associated with traditional plastic ties.
Reusable design allows for frequent network reconfigurations
Durable UL-approved 6/6 nylon for high tensile strength
Convenient 20 mm width for stable bundling
Easy to cut to length without requiring tools