FASTECH AG Cable Tie, 25 m x 20mm, Black Polyamide
- RS Stock No.:
- 907-228
- Mfr. Part No.:
- T0602099991125
- Manufacturer:
- FASTECH AG
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
MYR246.49
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR246.49 | MYR9.86 |
*price indicative
- RS Stock No.:
- 907-228
- Mfr. Part No.:
- T0602099991125
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 25m | |
| Product Type | Cable Tie | |
| Width | 20mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Series | ETN FAST-Strap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 25m | ||
Product Type Cable Tie | ||
Width 20mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 150°C | ||
Series ETN FAST-Strap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG Cable Tie offers reliable back-to-back cable management Ideal for various applications. Its robust construction and superior materials ensure lasting performance in diverse environments.
Constructed from Durable polyamide and polyamide velours for enhanced longevity
Provides a nominal width tolerance of ± 1% for precise fitting
Demonstrates a minimum peel strength of 0.8 N/cm for secure holding
Ensures a minimum braking strength of 140 N/cm for dependable use
