FASTECH AG Cable Tie, 5 m x 20mm, Black Polyamide

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 metres)*

MYR107.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 4MYR107.25MYR21.45-
5 +MYR98.65MYR19.738%

*price indicative

RS Stock No.:
907-200
Mfr. Part No.:
697-330-Bag
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Length

5m

Product Type

Cable Tie

Width

20mm

Colour

Black

Material

Polyamide

Series

FAST‑Strap

Maximum Operating Temperature

150°C

Standards/Approvals

Oeko‑Tex

COO (Country of Origin):
CH
The FASTECH AG Cable Tie offers innovative cable management solutions, enhancing organisation and efficiency in various applications. Their Advanced construction and material selection ensure durability and reliability in demanding environments.

Back to back cable management ensures neat organisation

Constructed from Durable Polyamide and Velours for longevity

Weight of 450± 60 g/m² offers robust holding power

Peel strength of minimum 0.8 N/cm ensures secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy