FASTECH AG Cable Tie, 25 m x 10mm, Black Polyamide

N

Subtotal (1 bag of 25 metres)*

MYR294.48

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR294.48MYR11.779

*price indicative

RS Stock No.:
907-201
Mfr. Part No.:
710-330-Bag
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Cable Tie

Length

25m

Width

10mm

Colour

Black

Material

Polyamide

Series

ETK FAST‑Straps

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The FASTECH AG Cable Tie, designed for reliable back-to-back cable management, ensuring secure and efficient organisation of cables and components.

Constructed from robust polyamide and polyamide velours for enhanced durability

Extruded and specially laminated for improved performance and reliability

Nominal width with ± 1 % tolerance to ensure precise application

Lightweight at 450± 60 g/m², facilitating easy use without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy