FASTECH AG Cable Tie, 5 m x 10mm, Black Polyamide
- RS Stock No.:
- 907-199
- Mfr. Part No.:
- 696-330-Bag
- Manufacturer:
- FASTECH AG
N
Get a bulk buy discount
Add 5 more to save MYR29.05
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
MYR72.47
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | MYR72.47 | MYR14.494 | - |
| 5 + | MYR66.66 | MYR13.332 | MYR29.05 |
*price indicative
- RS Stock No.:
- 907-199
- Mfr. Part No.:
- 696-330-Bag
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 5m | |
| Width | 10mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Series | FAST‑Strap | |
| Standards/Approvals | Oeko‑Tex | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 5m | ||
Width 10mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 150°C | ||
Series FAST‑Strap | ||
Standards/Approvals Oeko‑Tex | ||
- COO (Country of Origin):
- CH
The FASTECH AG Cable Tie offers an innovative solution for effective cable management, featuring robust materials and design for versatile applications in both industrial and everyday settings.
Made from Durable Polyamide and Polyamide Velours for long-lasting use
Closed construction provides efficient back-to-back cable management
Supports an impressive peel strength of 0.8 N/cm, enhancing usability in demanding scenarios
Features an average hook density of 320 hooks/cm, offering reliable fastening
