FASTECH AG Cable Tie, 25 m x 15mm, Red Polyamide

N

Subtotal (1 reel of 25 metres)*

MYR195.61

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR195.61MYR7.824

*price indicative

RS Stock No.:
907-225
Mfr. Part No.:
T0601513391125
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Cable Tie

Length

25m

Width

15mm

Colour

Red

Material

Polyamide

Series

ETN FAST-Strap

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The FASTECH AG Cable Tie designed for effective back-to-back cable management, providing a reliable solution for diverse fastening needs. Its robust construction and innovative materials ensure optimal performance in various applications.

Base material is a Durable combination of Polyamide and Polyamide Velours

Overall thickness measures at 1.10 ± 0.10 mm, ensuring strength and resilience

Average hook density of 320 hooks/cm optimises fastening capability

Peel strength of 0.8 N/cm provides reliable adhesion for numerous applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy