FASTECH AG Cable Tie, 300 mm x 25mm, Black, Red Polyamide
- RS Stock No.:
- 907-222
- Mfr. Part No.:
- F101-25-300-5
- Manufacturer:
- FASTECH AG
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR128.39
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR128.39 | MYR25.678 | - |
| 5 + | MYR118.10 | MYR23.62 | 8% |
*price indicative
- RS Stock No.:
- 907-222
- Mfr. Part No.:
- F101-25-300-5
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 25mm | |
| Colour | Black, Red | |
| Material | Polyamide | |
| Maximum Operating Temperature | 140°C | |
| Series | FAST‑VSTRAP | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 25mm | ||
Colour Black, Red | ||
Material Polyamide | ||
Maximum Operating Temperature 140°C | ||
Series FAST‑VSTRAP | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- CH
The FASTECH AG hook-and-loop fastening tape delivers exceptional gripping performance for various applications, providing reliable attachment through a robust design incorporating a Durable loop and hook system.
Base material composed of 100% Polyamid, ensuring durability
Peel strength ranging from 2.4 N/cm to 3.4 N/cm for secure adhesion
Shear strength varies between 14 N/cm and 15.9 N/cm for effective load-bearing
Breaking strength of at least 220 N/cm complements its reliability
