ABB Cable Tie, Cable Tie, 361 mm x 4.83mm, Black Nylon
- RS Stock No.:
- 869-823
- Mfr. Part No.:
- 7TAG009210R0050
- Manufacturer:
- ABB
N
Subtotal (1 pack of 1000 units)*
MYR626.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR626.03 | MYR0.626 |
*price indicative
- RS Stock No.:
- 869-823
- Mfr. Part No.:
- 7TAG009210R0050
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 4.83mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Series | Ty-Rap High Performance | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 4.83mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Series Ty-Rap High Performance | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
The ABB Cable Tie is a robust fastening solution designed for secure bundling and organisation of cables in demanding environments. Constructed with a nylon 6.6 body and reinforced by a stainless steel barb, it delivers superior strength, corrosion resistance, and compliance with RoHS standards for safe and reliable use.
Body material nylon 6.6
Stainless steel 316 barb for corrosion resistance
Greater longevity for extended service life
RoHS compliant for environmental safety
Related links
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 294.24 mm x 4.83mm, Black Polyamide 66
- ABB Cable Tie 920 mm x 8.8mm, Black Nylon
- ABB Cable Tie 186 mm x 4.9mm, Black Nylon
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon
- ABB Cable Tie 203 mm x 3.6mm, Black Nylon