ABB Cable Tie, Cable Tie, 610 mm x 8.8mm, Black Nylon

N

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR433.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR433.00MYR8.66

*price indicative

RS Stock No.:
841-387
Mfr. Part No.:
7TCG054530R0026
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Tie

Length

610mm

Width

8.8mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

800N

Maximum Operating Temperature

115°C

Series

Ty-Fast

Maximum Bundle Diameter

181.5mm

Standards/Approvals

UL/IEC 62275

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB Cable Tie is a reliable fastening solution designed for secure bundling and organisation of cables in industrial, commercial, and everyday applications. Manufactured from Durable polyamide 6.6, it offers excellent strength and resilience, with options for natural finish or enhanced UV resistance and heat stabilisation.

Material polyamide 6.6

UV resistant and heat stabilised

Operating temperature range minus 40°C to 115°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy