ABB Cable Tie, Cable Tie, 186 mm x 4.9mm, Black Nylon

N

Subtotal (1 pack of 1000 units)*

MYR293.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR293.51MYR0.294

*price indicative

RS Stock No.:
869-822
Mfr. Part No.:
7TAG009210R0045
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

186mm

Product Type

Cable Tie

Width

4.9mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL94

Minimum Operating Temperature

-60°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

48mm

Standards/Approvals

UL E49405

COO (Country of Origin):
US
The ABB Cable Tie is a robust fastening solution designed for secure bundling and organisation of cables in demanding environments. Constructed with a nylon 6.6 body and reinforced by a stainless steel barb, it delivers superior strength, corrosion resistance, and compliance with RoHS standards for safe and reliable use.

Body material nylon 6.6

Stainless steel 316 barb for corrosion resistance

Greater longevity for extended service life

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy