Panduit Cable Tie, Cable Tie, 186 mm x 4.8mm, Dark Blue Polypropylene
- RS Stock No.:
- 767-255
- Mfr. Part No.:
- PLT2S-C186
- Manufacturer:
- Panduit
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR204.35
FREE delivery for orders over RM 150.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR204.35 | MYR2.044 |
*price indicative
- RS Stock No.:
- 767-255
- Mfr. Part No.:
- PLT2S-C186
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.8mm | |
| Colour | Dark Blue | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -40°C | |
| Series | PLT2S-C186 | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.8mm | ||
Colour Dark Blue | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -40°C | ||
Series PLT2S-C186 | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 47mm | ||
- COO (Country of Origin):
- CR
The Panduit Metal Detectable cable tie delivers effective bundling solutions, specifically designed for the food, beverage, and pharmaceutical industries, ensuring compliance with safety standards while preventing product contamination.
Metal impregnated material allows identification by metal detectors, reducing contamination risks
Distinct blue colour enhances quick Visual detection in various environments
One-piece design with a locking wedge ensures easy, reliable installation, reducing operator fatigue
Curved tip facilitates easier threading and safe handling without damaging cables
Related links
- Panduit Cable Tie 291 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
