Panduit Cable Tie, Cable Tie, 291 mm x 4.8mm, Dark Blue Polypropylene
- RS Stock No.:
- 767-256
- Mfr. Part No.:
- PLT3S-C186
- Manufacturer:
- Panduit
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR250.18
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR250.18 | MYR2.502 |
*price indicative
- RS Stock No.:
- 767-256
- Mfr. Part No.:
- PLT3S-C186
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 291mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Dark Blue | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 133N | |
| Series | PLT3S-C186 | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 291mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Dark Blue | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 133N | ||
Series PLT3S-C186 | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Panduit Metal Detectable cable tie is engineered for optimum safety in food and pharmaceutical industries, ensuring compliance with stringent safety standards through its metal-impregnated design that allows for detection by metal detection equipment.
Designed with metal impregnated material for easy identification by metal detectors, reducing contamination risk
Manufactured in a distinct blue colour for quick Visual detection, enhancing operational efficiency
Compatible with various installation tools for ease of use and effective installation
Low thread force facilitates straightforward installation, minimising operator fatigue
Related links
- Panduit Cable Tie 186 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 291 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 295 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
