Panduit Cable Tie, Cable Tie, 291 mm x 4.8mm, Blue Nylon

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR203.28

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR203.28MYR2.033

*price indicative

RS Stock No.:
767-247
Mfr. Part No.:
PLT3S-C96A
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

291mm

Width

4.8mm

Colour

Blue

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-40°C

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

PLT

Maximum Bundle Diameter

76mm

COO (Country of Origin):
CR
The Panduit Cable tie offers exceptional strength and reliability for fastening applications in demanding environments. Its design accommodates high-performance requirements while ensuring compliance with industry safety standards.

Operates effectively within a temperature range of -40°F to 185°F

Independently tested for significant performance against microbial growth per established standards

Offers robust loop tensile strength of 222 lbs (980 N) suitable for various applications

Compatible with multiple recommended installation tools for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy