ABB Cable Tie, Cable Tie, 479 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 841-388
- Mfr. Part No.:
- 7TCG009330R0025
- Manufacturer:
- ABB
N
Subtotal (1 pack of 100 units)*
MYR742.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR742.93 | MYR7.429 |
*price indicative
- RS Stock No.:
- 841-388
- Mfr. Part No.:
- 7TCG009330R0025
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 479mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 222N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 479mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 222N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The ABB Cable Tie is a high-performance fastening solution designed for secure bundling and organisation of cables in demanding industrial and commercial environments. Engineered with enhanced metallic density for improved detection, it combines strength, durability, and compliance with international directives for safe and reliable use.
Greater metallic density content for higher detection
Stainless steel 316 barb for corrosion resistance
Extended longevity for Durable service life
Related links
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 291 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon