HellermannTyton Natural Cable Tie Mount 8.8 mm x 18.8mm x 18.8 mm

Subtotal (1 bag of 100 units)*

MYR326.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR326.70MYR3.267

*price indicative

RS Stock No.:
251-1933
Mfr. Part No.:
RA9(151-13020)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

8.8mm

Length

18.8mm

Width

18.8mm

Material

Polyamide 66

Series

RA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton RA series of polyamide 6.6 material mounts is ideal for use in applications which is difficult to access for areas where self adhesive is the only possible fixing method. The self adhesive mounts can be used without cable ties.

One-piece self adhesive mount for quick and easy installation

Can be used without cable ties offering process optimization

Two types of adhesive can be offered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy