HellermannTyton Natural Cable Tie Mount 8.3 mm x 10mm x 22.4 mm
- RS Stock No.:
- 251-2012
- Mfr. Part No.:
- TY8F1(151-11568)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR96.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR96.46 | MYR0.965 |
*price indicative
- RS Stock No.:
- 251-2012
- Mfr. Part No.:
- TY8F1(151-11568)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.3mm | |
| Length | 22.4mm | |
| Width | 10mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.3mm | ||
Length 22.4mm | ||
Width 10mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series MB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of M-3 screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in areas with high vibration. They are a common fixing method for telecoms equipment, switchgear and con
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Single hole fixing with two-way entry for cable tie
Related links
- HellermannTyton Natural Cable Tie Mount 8 mm x 10mm x 22 mm
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- Thomas & Betts Natural Screw Cable Tie Mount 10mm x 22.4 mm
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 19mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
