HellermannTyton Natural Cable Tie Mount 17 mm x 27.8mm x 27.8 mm
- RS Stock No.:
- 251-1930
- Mfr. Part No.:
- RA18(151-13119)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR657.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR657.03 | MYR6.57 |
*price indicative
- RS Stock No.:
- 251-1930
- Mfr. Part No.:
- RA18(151-13119)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 17mm | |
| Length | 27.8mm | |
| Width | 27.8mm | |
| Material | Polyamide 66 | |
| Series | RA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 17mm | ||
Length 27.8mm | ||
Width 27.8mm | ||
Material Polyamide 66 | ||
Series RA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton RA series of polyamide 6.6 material mounts is ideal for use in applications which is difficult to access for areas where self adhesive is the only possible fixing method. The self adhesive mounts can be used without cable ties.
One-piece self adhesive mount for quick and easy installation
Can be used without cable ties offering process optimization
Synthetic rubber with base of polyethylene foam
Related links
- HellermannTyton Natural Polyamide 66 Cable Clip, 18 mm Max. Bundle Self-Adhesive 28.5 mm 28.5mm 23 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 19mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8.8 mm x 18.8mm x 18.8 mm
- HellermannTyton Natural Cable Tie Mount 4.1 mm x 19mm x 19 mm
