RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS Stock No.:
- 848-958
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 metres)*
MYR57.93
FREE delivery for orders over RM 150.00
In Stock
- 361 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR57.93 | MYR0.579 |
*price indicative
- RS Stock No.:
- 848-958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 30mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Shielding | No | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 30mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Shielding No | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV | ||
- COO (Country of Origin):
- FR
The RS PRO Expandable cable sleeve offers robust protection for cables, designed with a Compact 7.50 mm diameter and 30 m length. Its Durable construction ensures reliability in a variety of demanding environments.
Dielectric strength of 13 kV provides excellent electrical insulation
Tensile strength at break exceeds 6.5 MPa, ensuring durability under stress
Flame retardant material enhances safety in high-risk areas
Operating temperature ranges from -30°C to 90°C, suitable for diverse applications
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series

