RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS Stock No.:
- 848-963
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 metres)*
MYR93.94
FREE delivery for orders over RM 150.00
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR93.94 | MYR0.939 |
*price indicative
- RS Stock No.:
- 848-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 35mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 35mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 13kV | ||
The RS PRO Expandable cable sleeve offers robust protection in a Compact 3 mm diameter, suitable for various applications requiring Durable insulation and coverage of electrical cables.
Dielectric strength rated at 13 kV
Tensile strength exceeds 6.5 MPa
Tear strength surpasses 10 kN/m
Ultimate elongation capability over 500%
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- RS PRO Expandable Braided Aluminium Foil 35mm Length
- SES Sterling Expandable Neoprene Black Cable Sleeve, 35mm Length 15 mm Cable Diameter
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series

