RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- RS Stock No.:
- 848-957
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 metres)*
MYR156.57
FREE delivery for orders over RM 150.00
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR156.57 | MYR1.566 |
*price indicative
- RS Stock No.:
- 848-957
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 50mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 50mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 13kV | ||
- COO (Country of Origin):
- FR
The RS PRO Expandable cable sleeve offers Durable protection with a robust design specifically engineered for a 12 mm internal diameter and a length of 50 m, ensuring excellent safeguarding of cables.
Dielectric strength of 13 kV ensures exceptional electrical insulation
Tensile strength at break exceeds 6.5 MPa for high durability
Tear strength surpasses 10 kN/m, providing enhanced resistance to damage
Ultimate elongation exceeds 500%, allowing for flexible applications
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 12.8 mm Cable Diameter

