RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 6 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR326.94

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR326.94MYR65.388

*price indicative

RS Stock No.:
731-219
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

6mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 6mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is a priority, this sleeve can withstand temperatures up to 200°C.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 6 mm, suitable for various applications.
Operating Temperature: Withstands temperatures up to 200°C for high-temperature environments.
Sleeve Length: 5 m length offers ample coverage for extended cable runs.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and reliability.

Applications


Automotive industry
Aerospace
Industrial manufacturing
Electrical installations

Additional Information


The sleeve is classified as HB and V0 according to IEC 60695-11-10, ensuring it meets stringent fire safety standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy