RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 44 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR1,072.03

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Metre*
1 +MYR1,072.03MYR214.406

*price indicative

RS Stock No.:
761-208
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

44mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 44mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is a priority, this sleeve ensures reliable performance up to 200°C.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 44 mm: Accommodates a wide range of cables and hoses.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and strength.
5 m Sleeve Length: Suitable for various applications and installations.
Wall Thickness of 2 mm: Ensures robust protection against heat and abrasion.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2 for railway applications.
Classified under IEC 60695-11-10 as HB and V0.
Meets ISO 11925-2 standards for fire safety.
UL94-V0 V1 V2 rated for flammability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy