RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 44 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR223.22

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR223.22-
10 +MYR205.368%

*price indicative

RS Stock No.:
731-336
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

44mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 44 mm Maximum Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is a priority, this sleeve ensures reliable performance up to 200 °C.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Made from silicone rubber and fibreglass for superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 44 mm, suitable for various applications.
Operating Temperature: Performs reliably at temperatures up to 200 °C.
Wall Thickness: 2 mm thickness offers robust protection.
Standards Compliance: Meets EN 45545-2 and UL94-V0 for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy