RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 38 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR909.83

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Metre*
1 +MYR909.83MYR181.966

*price indicative

RS Stock No.:
731-232
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

38mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 38 mm Fire Sleeve, 5 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 200 °C, it is Ideal for use in demanding industrial environments. The sleeve is constructed from silicone rubber and fibreglass, providing excellent thermal insulation and durability.

Features and Benefits


Material: Silicone rubber and fibreglass for enhanced durability and heat resistance
Maximum Cable Diameter: Accommodates cables up to 38 mm for versatile use
Dielectric Strength: 30 kV for superior electrical insulation
Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications
Sleeve Length: 5 m length for extended coverage
Wall Thickness: 2 mm for robust protection
Colour: Blue for easy identification
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Not expandable
No shielding
Classified as HB and V0 under IEC 60695-11-10

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy