RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS Stock No.:
- 730-395
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR909.83
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR909.83 | MYR181.966 |
*price indicative
- RS Stock No.:
- 730-395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 38mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 38mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 38mm Fire Sleeve 5m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 38 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 5 m length provides ample coverage for various applications.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 38 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 5 m length provides ample coverage for various applications.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Additional Information
Not expandable, ensuring a snug fit around cables and hoses.
Classified as HB and V0 for flame retardancy.
Classified as HB and V0 for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 95 mm Cable Diameter

