RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 4 mm Cable Diameter

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR59.65

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR59.65
10 - 24MYR54.89
25 +MYR49.48

*price indicative

RS Stock No.:
730-430
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4 mm Fire Sleeve, 200 °C


The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and resistance to flames, making it Ideal for safeguarding components in demanding industrial settings.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures durability and high-temperature resistance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Operating Temperature: Can operate effectively in environments up to 200 °C.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Sleeve Length: Available in 1 m lengths for versatile application.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Classified as HB and V0 under UL94 standards for flame retardancy.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy