RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 22 mm Cable Diameter
- RS Stock No.:
- 730-418
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR97.10
View bulk pricing optionsSubtotal (1 unit)*
MYR121.78
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR121.78 | - |
| 10 + | MYR112.07 | MYR97.10 |
*price indicative
- RS Stock No.:
- 730-418
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 22mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 22mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 1 m Fire Sleeve, 22 mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve provides excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount.
Features and Benefits
Silicone Rubber and Fibreglass Construction: Offers superior heat resistance and durability.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Wall Thickness of 2 mm: Provides robust protection against abrasion and mechanical damage.
1 m Sleeve Length: Convenient for various installation requirements.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Wall Thickness of 2 mm: Provides robust protection against abrasion and mechanical damage.
1 m Sleeve Length: Convenient for various installation requirements.
Applications
Automotive Industry
Aerospace Engineering
Industrial Manufacturing
Electrical Installations
Aerospace Engineering
Industrial Manufacturing
Electrical Installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 10 mm Cable Diameter

