RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 22 mm Cable Diameter
- RS Stock No.:
- 731-306
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR608.77
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR608.77 | MYR121.754 |
*price indicative
- RS Stock No.:
- 731-306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 22mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 22mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 22mm Max Cable Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Braided Construction: Enhances durability and resistance to abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and flexibility.
5m Sleeve Length: Provides ample coverage for various applications.
2mm Wall Thickness: Ensures robust protection against heat and fire.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and flexibility.
5m Sleeve Length: Provides ample coverage for various applications.
2mm Wall Thickness: Ensures robust protection against heat and fire.
Applications
Automotive industry
Aerospace engineering
Electrical installations
Industrial machinery
Aerospace engineering
Electrical installations
Industrial machinery
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Suitable for cable diameters up to 22mm.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Suitable for cable diameters up to 22mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 32 mm Cable Diameter

