RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS Stock No.:
- 731-303
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR430.47
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR430.47 | MYR86.094 |
*price indicative
- RS Stock No.:
- 731-303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 14mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 14mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 14mm Max Cable Diameter
The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Constructed from silicone rubber and fibreglass, this fire sleeve offers excellent thermal insulation and resistance to flames, making it Ideal for safeguarding critical components.
Features and Benefits
Braided Construction: Enhances durability and flexibility for easy installation.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
High Temperature Resistance: Operates effectively up to 200 °C, suitable for extreme conditions.
Material Composition: Made from silicone rubber and fibreglass for robust protection.
Standard Compliance: Meets EN 45545-2 and UL94-V0 standards for fire safety.
Wall Thickness: 2 mm thickness provides added insulation and protection.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
High Temperature Resistance: Operates effectively up to 200 °C, suitable for extreme conditions.
Material Composition: Made from silicone rubber and fibreglass for robust protection.
Standard Compliance: Meets EN 45545-2 and UL94-V0 standards for fire safety.
Wall Thickness: 2 mm thickness provides added insulation and protection.
Applications
Automotive industry
Aerospace applications
Industrial manufacturing
Electrical installations
Aerospace applications
Industrial manufacturing
Electrical installations
Additional Information
Sleeve Length: 5 metres
Maximum Cable Diameter: 14 mm
Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Maximum Cable Diameter: 14 mm
Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 28 mm Cable Diameter

