RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 22 mm Cable Diameter
- RS Stock No.:
- 731-280
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR97.10
View bulk pricing optionsSubtotal (1 unit)*
MYR121.78
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR121.78 | - |
| 10 + | MYR112.07 | MYR97.10 |
*price indicative
- RS Stock No.:
- 731-280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 22mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 22mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve 22 mm 1 m
RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 22 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Approved: Complies with EN 45545-2 and UL94-V0 for fire safety.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 22 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Approved: Complies with EN 45545-2 and UL94-V0 for fire safety.
Applications
Automotive industry
Aerospace industry
Electrical installations
Industrial machinery
Aerospace industry
Electrical installations
Industrial machinery
Additional Information
Complies with IEC 60695-11-10 and ISO 11925-2 standards
Available in white for easy visibility
Non-expandable design for secure fit
Available in white for easy visibility
Non-expandable design for secure fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter

