CK Cable Rod 2 x Rods of 7 mm Ø
- RS Stock No.:
- 184-6704
- Mfr. Part No.:
- T5431
- Manufacturer:
- CK
Subtotal (1 pack of 2 units)*
MYR97.90
FREE delivery for orders over RM 150.00
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR48.95 | MYR97.90 |
*price indicative
- RS Stock No.:
- 184-6704
- Mfr. Part No.:
- T5431
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Rod | |
| Kit Contents | 2 x Rods of 7 mm Ø | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Rod | ||
Kit Contents 2 x Rods of 7 mm Ø | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
A pair of more rigid 7mmØ rods ideal for overhead runs. They also provide greater control during straight cable runs.
SplinterSHIELD – 100% splinter proof shield
MIGHTY-FIX connectors – Super tough Mighty-Fix zinc plated steel connectors, glued, indented, crimped for unsurpassed tensile strength
Related links
- CK Cable Rod 2 x Rods of 6 mm Ø
- CK Cable Rod 1 x Flexi Lead 1 x Ring, 5 x 1 m Rods of 6 mm Ø
- CK Cable Rod 10 x Fibreglass Composite Rods of 33 cm 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190
- CK Cable Rod 1 x Chain 1 x Flat Bullet 1 x Gender Changer 1 x In-line
- CK Cable Rod 1 X Hook 1 X Flexi Lead 1 X Domed Bullet 1 X In-Line
- CK Cable Rod 1 x Domed Bullet 1 x Flexi Lead 1 x Hook 1 x
- CK Cable Rod 1 X Torch 1 X Chain
- CK Cable Rod 6 mm Ø Rod
