CK Cable Rod 2 x Rods of 6 mm Ø
- RS Stock No.:
- 184-6703
- Mfr. Part No.:
- T5430
- Manufacturer:
- CK
Subtotal (1 pack of 2 units)*
MYR92.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR46.40 | MYR92.80 |
*price indicative
- RS Stock No.:
- 184-6703
- Mfr. Part No.:
- T5430
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Rod | |
| Kit Contents | 2 x Rods of 6 mm Ø | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Rod | ||
Kit Contents 2 x Rods of 6 mm Ø | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
A pair of flexible 6mmØ rods ideal for most common routing needs.
SplinterSHIELD – 100% splinter proof shield
MIGHTY-FIX connectors – Super tough Mighty-Fix zinc plated steel connectors, glued, indented, crimped for unsurpassed tensile strength
Related links
- CK Cable Rod 2 x Rods of 7 mm Ø
- CK Cable Rod 1 x Flexi Lead 1 x Ring, 5 x 1 m Rods of 6 mm Ø
- CK Cable Rod 10 x Fibreglass Composite Rods of 33 cm 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- CK Cable Rod 1 x Chain 1 x Flat Bullet 1 x Gender Changer 1 x In-line
- CK Cable Rod 1 X Hook 1 X Flexi Lead 1 X Domed Bullet 1 X In-Line
- CK Cable Rod 1 x Domed Bullet 1 x Flexi Lead 1 x Hook 1 x
- CK Cable Rod 1 X Torch 1 X Chain
