CK Cable Rod 1 x Chain, 1 x Domed Bullet, 1 x Flat Bullet, 1 x Flexi Lead, 1 x Gender Changer, 1 x Hook, 1 x In-line

Subtotal (1 set)*

MYR1,550.82

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR1,550.82

*price indicative

RS Stock No.:
184-6702
Mfr. Part No.:
T5422
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Rod

Kit Contents

1 x Chain, 1 x Domed Bullet, 1 x Flat Bullet, 1 x Flexi Lead, 1 x Gender Changer, 1 x Hook, 1 x In-line Swivel, 1 x Magnet, 1 x Ring, 1 x Rod GLO 6 mm Ø, 1 x Rod SpriaFlex 4 mm Ø, 1 x Torch, 2 x 1 m Rods 7 mm Ø, 8 x 1m Rods 6 mm Ø

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

CK MightyRod PRO Cable Rod Super Set 12m - T5422


This cable rod is a versatile inspection and pulling aid supplied as a complete kit for tracing, feeding and retrieving cables in confined spaces. It includes a selection of rods and specialised attachments to adapt to varied conduit and void conditions, and an inspection torch for illuminated operation where visibility is limited.

Features and Benefits:


• 6mm rod diameter delivers flexibility for narrow conduits
• 7 mm rod diameter provides increased rigidity for longer runs
• Multiple tip options enable secure engagement and retrieval

Applications


• Suitable for running cables through tight conduit paths
• Ideal for locating and extracting items in service voids
• Used with inspection lighting for low-visibility routing

What items are included to adapt to different conduit scenarios?


The kit contains a chain, domed bullet, flat bullet, flexi lead, gender changer, hook, in-line swivel, magnet, ring and an illuminated rod end.

How many and what sizes of rods are supplied for varying reach?


The set comprises two 1m rods at 7mm and eight 1m rods at 6mm Plus a 6mm Rod GLO and a 4mm Rod SpriaFlex for differing access conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy