Super Rod Cable Rod 3 x 5mm x 330mm Round Red Rod
- RS Stock No.:
- 884-858
- Mfr. Part No.:
- SRPRS8
- Manufacturer:
- Super Rod
N
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
MYR238.98
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | MYR238.98 |
| 10 + | MYR219.88 |
*price indicative
- RS Stock No.:
- 884-858
- Mfr. Part No.:
- SRPRS8
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 3 x 5mm x 330mm Round Red Rod | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 3 x 5mm x 330mm Round Red Rod | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Polymer rod set 8 provides an essential solution for routing and retrieval tasks in electrically sensitive areas. Designed with a unique blend of GRP and Polymer, this non-conductive cable routing tool combines strength and flexibility, making it perfect for data cabling, computer housings, telecoms, and machinery applications. The set includes various rod profiles to cater to different routing needs, ensuring ease of use for intermediate users and offering great value. With its thoughtful design and Durable materials, this set stands out as a must-have for professionals working in delicate environments.
Includes 8 pieces to meet diverse routing needs
Constructed from a robust GRP and Polymer mixture for superior strength
Non-conductive design ensures safe use in electrically sensitive areas
Variety of rod profiles provides multiple flexibilities for precise routing
Compact and easy to handle, Ideal for intermediate users
Contents include multiple rod types to accommodate different tasks
Backed by a reputable manufacturer, ensuring reliability and quality
Related links
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Tool Box 2 x 5mm x 330mm GRP rods
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Cable Rod 1 x In-Line Swivel