Super Rod Tool Box 2 x 5mm x 330mm GRP rods

N

Subtotal (1 set)*

MYR382.71

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR382.71

*price indicative

RS Stock No.:
884-850
Mfr. Part No.:
CRTB
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Tool Box

Kit Contents

2 x 5mm x 330mm GRP rods

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod Toolbox Set is an indispensable solution for professionals seeking flexibility and convenience in cable routing. Designed to navigate ultra-restricted spaces effortlessly, this set comprises a range of GRP and nylon rods that reach up to 1.5 metres. With a Compact size of 330mm, the rods fit neatly into most toolboxes, ensuring accessibility when on the job. Reinforced by practical attachments, this set empowers users to tackle unexpected challenges, providing the versatility needed to retrieve cables in challenging situations and maintaining efficiency on site.

Includes four flexible lengths for varied applications

Four essential attachments enhance functionality

Lightweight construction for easy portability

Compact size allows convenient storage in standard toolboxes

Designed to reach tight spaces for effective cable routing

Robust GRP and nylon materials ensure durability

Ideal for emergencies when primary tools are inaccessible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy