Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod
- RS Stock No.:
- 884-857
- Mfr. Part No.:
- SRPRS12
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR334.80
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR334.80 |
*price indicative
- RS Stock No.:
- 884-857
- Mfr. Part No.:
- SRPRS12
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 5 x 5mm x 330mm Round Red Rod | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 5 x 5mm x 330mm Round Red Rod | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Polymer rod set 12 is an innovative, non-conductive cable routing tool designed for use in electrically sensitive environments. Perfect for applications in data cabling, telecoms, and machinery, this versatile set features a comprehensive selection of rods, including round and flat variants, providing the user with varied flexibility options. The Durable GRP and polymer mixture delivers outstanding strength, making it an Ideal companion for professionals requiring reliAbility when working around electrical installations. With the Ability to route and retrieve effectively, this rod set ensures that you can handle even the trickiest situations with ease, all while maintaining safety around sensitive equipment.
Includes a wide assortment of rods tailored for various routing and retrieval tasks
Constructed from a robust GRP and polymer blend, ensuring high durability
Features both round and flat rods that offer different flexibility levels for various applications
Non-conductive design enhances safety when working near electrically sensitive equipment
Comprises essential attachments, including hooks and eyes, for enhanced functionality
Related links
- Super Rod Cable Rod 3 x 5mm x 330mm Round Red Rod
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Tool Box 2 x 5mm x 330mm GRP rods
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Cable Rod 1 x Tuff Hook