Super Rod Grip 1 x 6 to 10mm Super Grip
- RS Stock No.:
- 884-855
- Mfr. Part No.:
- CRSK-0610
- Manufacturer:
- Super Rod
N
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
MYR152.81
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | MYR152.81 |
| 10 + | MYR140.60 |
*price indicative
- RS Stock No.:
- 884-855
- Mfr. Part No.:
- CRSK-0610
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 6 to 10mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 6 to 10mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 6 to 10mm Super Grip is a VITAL tool for securely attaching cables to rods, catering to a wide range of cable diameters between 6mm and 10mm. Crafted with precision, this grip is Ideal for various applications in domestic, commercial, and industrial settings, ensuring a reliable method for managing data, telephone, and speaker cables. With its robust design, this Super Grip offers durability and ease of use, making it an essential component for professionals in the electrical and telecommunications industries. This product is especially beneficial for tasks that require a reliable grip while minimising potential damage to cables.
Designed to securely attach cables ranging from 6mm to 10mm in diameter
Facilitates quick and efficient cable management for various applications
Suitable for data, telephone, speaker, and alarm cables
Available in five sizes, accommodating a diverse range of cable diameters from 4mm to 30mm
Helps prevent cable damage while providing a firm grip during installation
Manufactured for reliability in the domestic and commercial sectors
All dimensions are approximate, ensuring a secure fit for different cable types
Perfect for use in general installations, including showers and cookers