Super Rod Grip 1 x 16 to 22mm Super Grip
- RS Stock No.:
- 893-743
- Mfr. Part No.:
- CRSK-1622
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR191.20
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR191.20 | - |
| 10 + | MYR175.92 | 7% |
*price indicative
- RS Stock No.:
- 893-743
- Mfr. Part No.:
- CRSK-1622
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 16 to 22mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 16 to 22mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 16 to 22mm Super Grip is an essential tool designed for attaching cables securely to rods, ensuring a stable and firm grip for various cable types. With a range accommodating diameters between 16mm and 22mm, this grip serves multiple applications in the communications and domestic sectors, from data and telephone cables to heavy-duty armoured wires. Built with precision, the Super Grip delivers dependable performance, making it an invaluable resource for electricians and engineers seeking efficiency and reliability in cable management.
Accommodates cable diameters from 16mm to 22mm, catering to various needs
Designed for secure attachment of multiple types of cables, enhancing versatility
Manufactured by a trusted brand in the industry, ensuring quality and performance
Offers a quick and efficient method for cable management, saving time on installations
Lightweight and Durable construction for ease of use without compromising strength
Compatible with both commercial and industrial cable applications
Ideal for use in demanding environments, maintaining grip under various conditions
Related links
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Magnet 1 x Super Magnet
- Super Rod Accessory Kit 1 x Super Magnet