Super Rod Magnet 1 x Super Magnet
- RS Stock No.:
- 893-741
- Mfr. Part No.:
- CRMG2
- Manufacturer:
- Super Rod
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR95.38
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR95.38 |
| 10 + | MYR87.74 |
*price indicative
- RS Stock No.:
- 893-741
- Mfr. Part No.:
- CRMG2
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Magnet | |
| Kit Contents | 1 x Super Magnet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Magnet | ||
Kit Contents 1 x Super Magnet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod super magnet is an exceptionally powerful tool designed for retrieving dropped items such as tools and keys. With its impressive strength, this magnet can effortlessly lift up to 2.5kg, making it Ideal for tackling challenging retrieval tasks in hard-to-reach areas. It's particularly effective when used in conjunction with other super rod products, especially in retrieving chains connected to additional rods. This versatility offers practicality in a wide range of applications, ensuring that you have a reliable solution at your disposal whenever you need to recover lost items.
Powerful magnet capable of lifting heavy items like a 2.5kg lump hammer
Designed for easy retrieval of dropped tools and keys
Works seamlessly with other super rod products
Ideal for hard to reach places
Perfect for retrieving attached chains connected to other rods
Related links
- Super Rod Accessory Kit 1 x Super Magnet
- Super Rod Accessory Kit 2 x Super Magnet
- Super Rod Accessory Kit 1 x Magnet
- Super Rod Accessory Kit 1 x Super Beam
- Super Rod Accessory Kit 1x Super Magnet
- Super Rod Chain 1 x Chain (90cm)
- Super Rod Accessory Kit 1 x Tuff Hook
- Super Rod Inspection Mirror 1 x 50mm Round Mirror