Super Rod Accessory Kit 1 x Magnet

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR152.80

View bulk pricing options

Subtotal (1 set)*

MYR191.20

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 9MYR191.20-
10 +MYR175.92MYR152.80

*price indicative

RS Stock No.:
884-815
Mfr. Part No.:
CRCM
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Accessory Kit

Kit Contents

1 x Magnet

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod chain and magnet combination is an innovative solution designed for efficiently routing cables through tight spaces. This product enables users to easily connect a chain to a rod, allowing for seamless navigation within voids. By attaching the powerful Super Magnet to another rod, users can effortlessly retrieve cables from inaccessible areas. Whether you're working in walls, ceilings, or under floors, this tool simplifies the challenging task of cable management, ensuring an effective and hassle-free installation process.

Includes a robust chain that can be securely screwed onto a rod for easy routing

Features a strong Super Magnet that assists in retrieving cables with minimal effort

Provides a straightforward method for navigating through voids for cable placement

Compact design allows for use in confined spaces, enhancing convenience during installations

Streamlines the cable management process, saving time and reducing frustration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy