Super Rod Grip 1 x 23 to 30mm Super Grip
- RS Stock No.:
- 884-831
- Mfr. Part No.:
- CRSK-1630
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR526.37
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR526.37 |
*price indicative
- RS Stock No.:
- 884-831
- Mfr. Part No.:
- CRSK-1630
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 23 to 30mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 23 to 30mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 16 to 30mm Super Grip is a versatile cable attachment solution designed for a range of applications. This product efficiently secures cables to rods, utilising a robust grip that accommodates diameters from 16mm to 30mm. Ideal for professionals managing various cable types, the Super Grip ensures a reliable and orderly setup, making it an essential tool for both domestic and industrial tasks. Its practical design allows for seamless integration into existing work processes, enhancing productivity and safety. Coupled with its Durable construction, the Super Grip provides a dependable method for attaching cables with confidence.
Capable of gripping cables with diameters ranging from 16mm to 30mm
Offers a quick and secure method for attaching cables to rods
Suitable for a wide variety of cables including Data, telephone, and speaker cables
Accommodates multiple core sizes, providing versatility across different applications
Constructed to last with approximate dimensions ensuring reliable performance
Perfectly tailored for both domestic and industrial settings
Enhances organisation and safety when managing cables within work environments
Related links
- Super Rod Grip 1 x 23 to 30mm Super Grip
- Super Rod Grip 1 x 6 to 10mm Super Grip
- Super Rod Grip 1 x 11 to 15mm Super Grip
- Super Rod Grip 1 x 4 to 6mm Super Grip
- Super Rod Grip 1 x 16 to 22mm Super Grip
- Super Rod Grip 1 x 11-14mm Double Ended Super Grip
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Magnet 1 x Super Magnet