3M ScotchCode Refill, Black, Pre-printed "1", 7100016666 Flame Retardant

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-190
Mfr. Part No.:
7100016666
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Roll

Product Type

Refill

Legend

1

Series

ScotchCode

Legend Colour

Black

Length

2.44mm

Width

5.46mm

Printable

No

Material

Polyester

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Fire Behaviour

Flame Retardant

Standards/Approvals

ASTM D-1000

Resistance Features

Oil Resistant

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M dispenser is designed for convenient storage and dispensing of wire marker tape, ensuring ease of identification for various electrical applications.

Compact design for portability and easy storage

Hangs from a tool belt for quick accessibility

Protects wire markers from contamination

Can be customised to meet specific project needs

Dispenses only the desired length of tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy