3M ScotchCode Refill, Black, Pre-printed "5", 7100015718 Flame Retardant
- RS Stock No.:
- 834-189
- Mfr. Part No.:
- 7100015718
- Manufacturer:
- 3M
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 3
MYR70.29
- RS Stock No.:
- 834-189
- Mfr. Part No.:
- 7100015718
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Roll | |
| Product Type | Refill | |
| Legend | 5 | |
| Series | ScotchCode | |
| Legend Colour | Black | |
| Length | 2.44mm | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | ASTM D-1000 | |
| Resistance Features | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Roll | ||
Product Type Refill | ||
Legend 5 | ||
Series ScotchCode | ||
Legend Colour Black | ||
Length 2.44mm | ||
Width 5.46mm | ||
Printable No | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals ASTM D-1000 | ||
Resistance Features Oil Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M ScotchCode Write-On Wire Marker is a fast and convenient solution for marking wires and cables, ensuring clear identification with a self-laminating protective shield.
Made from transparent vinyl film with acrylic pressure-sensitive adhesive
Operates in temperature ranges of -40°F to 176°F for various environments
Designed with a tape thickness of 3.5 mils for durability
Includes a re-enterable dispenser for easy application using a permanent marker
Related links
- 3M ScotchCode Refill Pre-printed "1", 7100016666 Flame Retardant
- 3M SDR Write On Cable Marker Refill Pre-printed "L1", 7100135191
- 3M ScotchCode STD Cable Marker Pre-printed "L2", SDR-L2 2.73N/cm
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058789
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058791
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058260 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058255 11lb/in
