3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058791
- RS Stock No.:
- 834-180
- Mfr. Part No.:
- 7000058791
- Manufacturer:
- 3M
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
MYR73.84
FREE delivery for orders over RM 150.00
Last RS stock
- Final 58 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | MYR73.84 | MYR24.613 |
| 10 + | MYR67.92 | MYR22.64 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 3
MYR66.94
- RS Stock No.:
- 834-180
- Mfr. Part No.:
- 7000058791
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Legend | Write-on wire Markers | |
| Series | ScotchCode | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Acrylic | |
| Standards/Approvals | ASTM D–1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Legend Write-on wire Markers | ||
Series ScotchCode | ||
Legend Colour Black | ||
Printable No | ||
Material Acrylic | ||
Standards/Approvals ASTM D–1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058259 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058789
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058260 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058256 7.71kg
- 3M ScotchCode Cable Marker Pre-printed "Write-on wire Markers", 7000058255 11lb/in
- 3M ScotchCode Cable Marker SDR 9-89209
- 3M ScotchCode STD Cable Marker Pre-printed "L2", SDR-L2 2.73N/cm
- 3M ScotchCode Refill Pre-printed "5", 7100015718 Flame Retardant
