3M ScotchCode Cable Marker, Black, Pre-printed "Write-on wire Markers", 7000058255 11lb/in

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR435.36

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR435.36MYR43.536

*price indicative

RS Stock No.:
862-291
Mfr. Part No.:
7000058255
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

Write-on wire Markers

Series

ScotchCode

Legend Colour

Black

Length

140.97mm

Width

5.46mm

Printable

No

Material

Acrylic

Marker Colour

Transparent

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ASTM D–1000

Resistance Features

Oil Resistant

Tensile Strength

11lb/in

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.

Transparent vinyl film with acrylic adhesive

Operating range from –40°C to 80°C

Write-on application for fast marking

Self-laminating shield protects legend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy