Legrand 200797 Cable Marker, 200797
- RS Stock No.:
- 333-982
- Mfr. Part No.:
- 200797
- Manufacturer:
- Legrand
Subtotal (1 box of 5000 units)*
MYR2,072.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,072.23 | MYR0.414 |
*price indicative
- RS Stock No.:
- 333-982
- Mfr. Part No.:
- 200797
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | 200797 | |
| Standards/Approvals | Non | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series 200797 | ||
Standards/Approvals Non | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand cable identifier is an accessory used for cable identification with cross sectional area of 1.5 to 2.5 mm square.
For cables with 1.5 mm² and 2.5 mm² cross section area
Related links
- Legrand 200786 Cable Markers, 200786
- Legrand 038342 Cable Markers Pre-printed "M" for Wiring, 038342
- Legrand 039519 Cable Markers Pre-printed "1 → 50" 039519
- Legrand 038340 Cable Markers Pre-printed "K" for Wiring, 038340
- Legrand 038354 Cable Markers Pre-printed "Y" for Wiring, 038354
- Legrand 037836 Cable Markers Pre-printed "K" for Wiring, 037836
- Legrand Cable Marker for Cable, 0 395 00
- Legrand Plug In Cable Marker 1.3 → 29.5mm Cable 0 385 05
