Legrand 038354 Cable Marker, Black, Pre-printed "Y", 038354
- RS Stock No.:
- 334-023
- Mfr. Part No.:
- 038354
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
MYR128.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR128.41 | MYR0.428 |
*price indicative
- RS Stock No.:
- 334-023
- Mfr. Part No.:
- 038354
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | Y | |
| Series | 038354 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend Y | ||
Series 038354 | ||
Legend Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter Y is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "Y" 2 mm Cable, 561-00254 WIC0-Y-PA66-YE
- RS PRO FM Slide-On Cable Marker Pre-printed "Y" 3.5 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Y" 2.5 mm Cable, 901-10206
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 901-10169
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Y" 1 mm Cable, 901-10441
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Y" 2 mm Cable, 901-10450
- RS PRO EC Slide-On Cable Marker Pre-printed "Y" 3.6 mm Cable
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "Y" 2 mm Cable, 901-10600 909-3161-PVC
