Legrand 200786 Cable Marker, 200786
- RS Stock No.:
- 333-992
- Mfr. Part No.:
- 200786
- Manufacturer:
- Legrand
Subtotal (1 box of 5000 units)*
MYR2,072.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,072.23 | MYR0.414 |
*price indicative
- RS Stock No.:
- 333-992
- Mfr. Part No.:
- 200786
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | 200786 | |
| Standards/Approvals | Non | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series 200786 | ||
Standards/Approvals Non | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand cable identifier is an accessory used for cable identification with cross sectional area of 0.5 to 1.5 mm square.
For cables with o.5 mm² and 1.5 mm² cross section area
Related links
- Legrand 200798 Cable Markers, 200798
- Legrand 200796 Cable Markers, 200796
- Legrand 200797 Cable Markers, 200797
- Legrand 038342 Cable Markers Pre-printed "M" for Wiring, 038342
- Legrand 037846 Cable Markers Pre-printed "U" for Memocab, 037846
- Legrand 037933 Cable Markers 7.6 → 12.5mm Cable 037933
- Legrand 038270 Cable Markers 2 → 3.2mm Cable 038270
- Legrand 039519 Cable Markers Pre-printed "1 → 50" 039519
