Legrand 039519 Cable Marker, Pre-printed "1 to 50", 039519
- RS Stock No.:
- 333-973
- Mfr. Part No.:
- 039519
- Manufacturer:
- Legrand
Subtotal (1 box of 1000 units)*
MYR469.31
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR469.31 | MYR0.469 |
*price indicative
- RS Stock No.:
- 333-973
- Mfr. Part No.:
- 039519
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | 1 to 50 | |
| Series | 039519 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend 1 to 50 | ||
Series 039519 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand horizontal reading marker plate for Viking 3 terminal blocks with a 6mm pitch features numbers from 1 to 50. This number-type marking system for terminal blocks.
Horizontal reading of the installed marker
Presented by pre-cut marker plates
Related links
- Legrand 039570 Cable Marker 039570
- 3M SDR Cable Marker SDR 1-89201
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000931
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- RS PRO Clip-On Cable Marker White 3.6 mm Cable Brown, 3 mm Cable
- RS PRO MB1 Snap-On Cable Marker Pre-printed "1" 3 mm Cable
- HellermannTyton HGDC1-3 Suspend Clip-On/Tie-On Cable Marker Pre-printed "1" 1 mm Cable,
- Legrand 039506 Cable Marker 039506
