Legrand 039570 Cable Marker, Pre-printed "1 to 100", 039570
- RS Stock No.:
- 333-986
- Mfr. Part No.:
- 039570
- Manufacturer:
- Legrand
Subtotal (1 box of 1000 units)*
MYR469.31
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR469.31 | MYR0.469 |
*price indicative
- RS Stock No.:
- 333-986
- Mfr. Part No.:
- 039570
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | 1 to 100 | |
| Series | 039570 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend 1 to 100 | ||
Series 039570 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand vertical reading marker plate for Viking 3 terminal blocks with a 6mm pitch features numbers from 1 to 100.
Vertical reading of the installed marker
Presented by pre-cut marker plates
Related links
- Legrand 039519 Cable Marker 039519
- 3M SDR Cable Marker SDR 1-89201
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000931
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- Legrand 039506 Cable Marker 039506
- Legrand 039516 Cable Marker 039516
- Legrand 039507 Cable Marker 039507
- Legrand CAB 3 Clip-On Cable Marker 0.5 mm Cable 0 381 05
